887-056-555-201

Heilind Number:EDA887-056-555-201
Manufacturer:EDAC
Manufacturer Number:887-056-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 56 positions, it offers seamless integration for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even under extreme conditions. Perfect for board-to-board applications, this black connector with a straight mount orientation ensures secure and efficient connectivity in every use. Elevate your electronic projects with this essential component.