887-056-555-204

Heilind Number:EDA887-056-555-204
Manufacturer:EDAC
Manufacturer Number:887-056-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-204

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for reliable performance in high-temperature environments. With two rows of 56 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose efficiency and quality with this essential component for your PCB connections.