887-056-555-207

Heilind Number:EDA887-056-555-207
Manufacturer:EDAC
Manufacturer Number:887-056-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 56 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable signal transmission, even in demanding applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.