887-056-555-212

Heilind Number:EDA887-056-555-212
Manufacturer:EDAC
Manufacturer Number:887-056-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector is designed for durability with a housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of high-quality copper alloy contacts with a pitch of .156 inches, it offers secure and reliable connectivity. With a total of 56 positions, it provides ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connections with this essential component.