887-056-555-802

Heilind Number:EDA887-056-555-802
Manufacturer:EDAC
Manufacturer Number:887-056-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for ultimate performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and reliability. With a total of 56 positions spread across two rows, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Upgrade your setup with this essential component, a must-have in any professional PCB assembly toolkit.