887-056-555-804

Heilind Number:EDA887-056-555-804
Manufacturer:EDAC
Manufacturer Number:887-056-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With two rows and 56 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose our Card Edge Connector for seamless board-to-board connections that stand the test of time.