887-056-555-807

Heilind Number:EDA887-056-555-807
Manufacturer:EDAC
Manufacturer Number:887-056-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-807

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector. Designed for durability and high performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.