887-056-555-812

Heilind Number:EDA887-056-555-812
Manufacturer:EDAC
Manufacturer Number:887-056-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-555-812

Detailed Description

Enhance connectivity and functionality with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. Engineered with copper alloy contacts, it ensures reliable signal transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for efficient PCB connectivity.