887-056-556-201

Heilind Number:EDA887-056-556-201
Manufacturer:EDAC
Manufacturer Number:887-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-556-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any setting. With two rows and a total of 56 positions, it offers ample connectivity for your PCB needs. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have addition to your toolkit. Elevate your connectivity game with this essential component.