887-056-556-804

Heilind Number:EDA887-056-556-804
Manufacturer:EDAC
Manufacturer Number:887-056-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-556-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 56 positions each, it offers ample connectivity for your electronic devices. The contact material is crafted from Copper Alloy, guaranteeing reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the.2-inch row spacing allows for efficient PCB layout. Trust in our connector to deliver exceptional performance and longevity in your projects. Elevate your connectivity solutions with this essential component.