887-056-556-808

Heilind Number:EDA887-056-556-808
Manufacturer:EDAC
Manufacturer Number:887-056-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-556-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures, with an operating range of -40 to 105 °C. With two rows and a total of 56 positions, it offers ample connectivity for your PCB needs. The contact material is a durable Copper Alloy, ensuring secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation makes installation easy and convenient. Ideal for a variety of applications, this connector is a must-have for any project requiring reliable board-to-board connections.