887-056-558-201

Heilind Number:EDA887-056-558-201
Manufacturer:EDAC
Manufacturer Number:887-056-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance. With two rows and 56 positions, it provides ample space for secure connections. The contact material, composed of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it seamlessly integrates into your PCB setup. Operating flawlessly between -40 and 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for efficient board-to-board connections.