887-056-558-203

Heilind Number:EDA887-056-558-203
Manufacturer:EDAC
Manufacturer Number:887-056-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design. Built for durability, this connector is constructed with UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.