887-056-558-204

Heilind Number:EDA887-056-558-204
Manufacturer:EDAC
Manufacturer Number:887-056-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, offering reliable performance even in harsh conditions. With a current rating of 3 A, this connector is suitable for demanding applications. Its two rows of Copper Alloy contacts ensure secure and efficient data transfer, with a pitch of .156 inches and a row spacing of .2 inches accommodating precise connections. With 56 positions available, it provides ample room for multiple connections. Designed for convenience, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.