887-056-558-207

Heilind Number:EDA887-056-558-207
Manufacturer:EDAC
Manufacturer Number:887-056-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-207

Detailed Description

Upgrade your high-temperature connectivity with this Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 56 positions across two rows, this connector offers seamless integration for your PCB setup. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Trust in its quality construction to deliver consistent power at up to 3 A, meeting your connectivity needs with efficiency and precision.