887-056-558-802

Heilind Number:EDA887-056-558-802
Manufacturer:EDAC
Manufacturer Number:887-056-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-802

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3 A. Featuring a convenient right-angle mount orientation, it seamlessly integrates into your circuit layout. Its 56 positions, organized with a pitch of .156 in and row spacing of .2 in, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-temperature application. Trust in its quality and performance to elevate your PCB connections to the next level.