887-056-558-803

Heilind Number:EDA887-056-558-803
Manufacturer:EDAC
Manufacturer Number:887-056-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-803

Detailed Description

Upgrade your high-temperature card edge connections with our advanced Card Edge Connector. Designed for durability and efficient power transmission, this black connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and 56 positions, it offers ample connectivity for your PCB setup. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Trust in our connector to meet your connectivity needs with high performance and longevity.