887-056-558-807

Heilind Number:EDA887-056-558-807
Manufacturer:EDAC
Manufacturer Number:887-056-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High-Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material composed of Copper Alloy. With two rows and 56 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation allows for efficient installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where performance is key. Elevate your connectivity solutions with this essential component.