887-056-558-808

Heilind Number:EDA887-056-558-808
Manufacturer:EDAC
Manufacturer Number:887-056-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it's ideal for high-power applications. The Copper Alloy contacts, organized in two rows with a pitch of .156 inches and a spacing of .2 inches, provide reliable and efficient signal transmission across 56 positions. Its right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in extreme conditions. Elevate your PCB connections with this high-quality connector, a must-have for any electronics project.