887-056-558-812

Heilind Number:EDA887-056-558-812
Manufacturer:EDAC
Manufacturer Number:887-056-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-558-812

Detailed Description

Experience seamless high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this component boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it facilitates easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Explore seamless connectivity with superior quality and performance.