887-056-559-201

Heilind Number:EDA887-056-559-201
Manufacturer:EDAC
Manufacturer Number:887-056-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a current rating of 3 A and 56 positions spread across 2 rows, it offers ample connectivity options for your board-to-board applications. The right-angle mount orientation ensures seamless integration, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Upgrade your PCB setup today with this essential component.