887-056-559-202

Heilind Number:EDA887-056-559-202
Manufacturer:EDAC
Manufacturer Number:887-056-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-202

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 56 positions offer ample room for complex circuitry. Engineered for seamless integration, its right-angle mount orientation saves space and facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance and longevity are non-negotiable. Elevate your connectivity solutions with this essential component.