887-056-559-208

Heilind Number:EDA887-056-559-208
Manufacturer:EDAC
Manufacturer Number:887-056-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows and 56 positions, it ensures seamless board-to-board communication. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transfer. Perfect for space-saving installations, its right-angle mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.