887-056-559-212

Heilind Number:EDA887-056-559-212
Manufacturer:EDAC
Manufacturer Number:887-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-212

Detailed Description

Introducing a durable and high-performing High Temp Card Edge Connector in sleek black, perfect for your industrial or electronic applications. Designed for reliability, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring efficient power transmission. With two rows and 56 positions, this connector offers ample connectivity options. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in its 3A amperage rating and .156-inch pitch for seamless performance in your PCB connectivity needs.