887-056-559-802

Heilind Number:EDA887-056-559-802
Manufacturer:EDAC
Manufacturer Number:887-056-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high-temperature resistance and longevity in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity experience with this essential component.