887-056-559-803

Heilind Number:EDA887-056-559-803
Manufacturer:EDAC
Manufacturer Number:887-056-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. Its two rows of rugged Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity for up to 56 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range (-40 to 105°C) ensures steady functionality even in extreme conditions. Elevate your electronic projects with this essential component.