887-056-559-804

Heilind Number:EDA887-056-559-804
Manufacturer:EDAC
Manufacturer Number:887-056-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-804

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its two-row design with a pitch of .156 in and 56 positions offers ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Elevate your PCB connectivity with this high-quality component.