887-056-559-808

Heilind Number:EDA887-056-559-808
Manufacturer:EDAC
Manufacturer Number:887-056-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-808

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row design and 56 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-temp environments. Elevate your connectivity game with this essential component for your next project.