887-056-559-812

Heilind Number:EDA887-056-559-812
Manufacturer:EDAC
Manufacturer Number:887-056-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durable performance in demanding environments. Featuring two rows and a total of 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for convenient PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications requiring steadfast performance under extreme conditions. Elevate your connectivity solutions with this high-quality component.