887-056-560-207

Heilind Number:EDA887-056-560-207
Manufacturer:EDAC
Manufacturer Number:887-056-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-560-207

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts an amperage rating of 3A and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 56 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Elevate your PCB connectivity with this essential component.