887-056-560-802

Heilind Number:EDA887-056-560-802
Manufacturer:EDAC
Manufacturer Number:887-056-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3 A and Copper Alloy contacts, it guarantees efficient power transmission. The 2-row design with 56 positions offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Whether you require straight mounting orientation or need to withstand extreme temperatures ranging from -40 to 105 °C, this connector is your ideal solution. Trust in its quality to streamline your board-to-board connections seamlessly.