887-056-560-807

Heilind Number:EDA887-056-560-807
Manufacturer:EDAC
Manufacturer Number:887-056-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-560-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for performance, this connector boasts an amperage of 3A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, offering a total of 56 positions, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Designed to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Discover the perfect solution for your board-to-board connections in our extensive selection of top-quality connectors.