887-056-560-808

Heilind Number:EDA887-056-560-808
Manufacturer:EDAC
Manufacturer Number:887-056-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-560-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 56 positions at a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component.