887-056-560-812

Heilind Number:EDA887-056-560-812
Manufacturer:EDAC
Manufacturer Number:887-056-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-560-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. Featuring 56 positions and a straight mount orientation, it ensures seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Trust in its quality and durability for your PCB connectivity needs.