887-058-520-201

Heilind Number:EDA887-058-520-201
Manufacturer:EDAC
Manufacturer Number:887-058-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability under extreme conditions. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 in and a row spacing of .2 in, it provides seamless board-to-board connections. With 58 positions, it accommodates multiple connections, making it ideal for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your PCB connections with this essential component.