887-058-520-207

Heilind Number:EDA887-058-520-207
Manufacturer:EDAC
Manufacturer Number:887-058-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 58 positions each, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it guarantees a secure fit for your applications. Engineered to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate the connectivity of your devices with this essential component.