887-058-520-208

Heilind Number:EDA887-058-520-208
Manufacturer:EDAC
Manufacturer Number:887-058-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-208

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transfer with an amperage of 3 A. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connection for up to 58 positions. With a straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.