887-058-520-212

Heilind Number:EDA887-058-520-212
Manufacturer:EDAC
Manufacturer Number:887-058-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector is a crucial component for seamless data transmission in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it ensures both aesthetic appeal and safety. Featuring two rows and 58 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your PCB connectivity with this essential component.