887-058-520-804

Heilind Number:EDA887-058-520-804
Manufacturer:EDAC
Manufacturer Number:887-058-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, ensuring optimal performance. With two rows and 58 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105 °C, this connector is ideal for a wide range of applications, meeting the stringent demands of modern electronics. Trust in its quality and efficiency for seamless board-to-board connections in any project.