887-058-520-808

Heilind Number:EDA887-058-520-808
Manufacturer:EDAC
Manufacturer Number:887-058-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-808

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Offering 58 positions and a 3A amperage rating, it's perfect for various applications. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.