887-058-520-812

Heilind Number:EDA887-058-520-812
Manufacturer:EDAC
Manufacturer Number:887-058-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-520-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With two rows and a total of 58 positions, it offers ample connectivity for your PCB applications. Each contact is crafted from durable Copper Alloy, guaranteeing efficient signal transmission. The precise pitch of .156 inches and row spacing of .2 inches make for seamless integration. Whether straight or right-angled mounting, this connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for industrial, automotive, and aerospace projects. Elevate your connectivity game with this essential component.