887-058-521-201

Heilind Number:EDA887-058-521-201
Manufacturer:EDAC
Manufacturer Number:887-058-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-201

Detailed Description

Enhance your PCB connectivity with this high temperature Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in demanding environments. Featuring two rows with a total of 58 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient power transmission at a maximum amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.