887-058-521-202

Heilind Number:EDA887-058-521-202
Manufacturer:EDAC
Manufacturer Number:887-058-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two-row design with 58 positions allows for seamless integration on your circuit board. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise mating is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your connectivity solution with this essential component.