887-058-521-203

Heilind Number:EDA887-058-521-203
Manufacturer:EDAC
Manufacturer Number:887-058-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Boasting a sleek black design, it features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of 58 positions each, this connector ensures seamless board-to-board communication. Crafted from durable Copper Alloy, it guarantees reliable performance even in harsh conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this high-performance connector.