887-058-521-204

Heilind Number:EDA887-058-521-204
Manufacturer:EDAC
Manufacturer Number:887-058-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage capacity and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With a dual-row configuration and 58 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for secure installation. Explore our range of connectors for seamless board-to-board and card edge connectivity solutions.