887-058-521-207

Heilind Number:EDA887-058-521-207
Manufacturer:EDAC
Manufacturer Number:887-058-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material for durability. With two rows and 58 positions, this connector ensures seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this essential component.