887-058-521-208

Heilind Number:EDA887-058-521-208
Manufacturer:EDAC
Manufacturer Number:887-058-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a dual-row configuration with 58 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. The .156-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.