887-058-521-212

Heilind Number:EDA887-058-521-212
Manufacturer:EDAC
Manufacturer Number:887-058-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding conditions. With a current rating of 3 A, it offers secure power transmission for your PCBs. The Copper Alloy contact material guarantees efficient signal transfer, while the two rows of 58 positions provide ample connectivity options. Designed for straight mount orientation, it facilitates easy installation on your boards. Operating between -40 and 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.