887-058-521-802

Heilind Number:EDA887-058-521-802
Manufacturer:EDAC
Manufacturer Number:887-058-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-802

Detailed Description

Elevate your electronics with our high-temp card edge connector, meticulously designed for peak performance. Streamlined in sleek black, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability under extreme conditions. With two rows and 58 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any cutting-edge project. Whether you're a tech enthusiast or a seasoned professional, this component, belonging to our extensive range of PCB connectors, is sure to meet your exacting standards. Choose quality, choose reliability, choose innovation.