887-058-521-803

Heilind Number:EDA887-058-521-803
Manufacturer:EDAC
Manufacturer Number:887-058-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even at high temperatures. With two rows of 58 positions, this connector offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or electronic devices, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, is the perfect choice. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB connections. Trust in its quality and performance to meet your connectivity needs.